Diodes IncorporatedZTX705STZDarlington BJT
Trans Darlington PNP 120V 1A 1000mW 3-Pin E-Line Box
Compliant | |
EAR99 | |
Active | |
8541.29.00.75 | |
Automotive | No |
PPAP | No |
PNP | |
Single | |
1 | |
120 | |
140 | |
10 | |
1.8@10mA@1A | |
1 | |
0.1 | |
1.3@1mA@1A|2.5@2mA@2A | |
160 | |
2000@2A@5V|3000@100mA@5V|3000@10mA@5V|3000@1A@5V | |
1000 | |
-55 | |
200 | |
Box | |
Mounting | Through Hole |
Package Height | 3.9 |
Package Width | 2.28 |
Package Length | 4.57 |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | E-Line |
3 | |
Lead Shape | Through Hole |