EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.40.00 |
Automotive | Yes |
PPAP | Unknown |
Technology | Multilayer |
Varistor Voltage (V) | 33 |
Maximum AC Voltage Rating (V) | 20 |
Maximum DC Voltage Rating (V) | 26 |
Maximum Clamping Voltage (V) | 54 |
Tolerance Voltage | 10% |
Clamping Current (A) | 1 |
Maximum Surge Current (A) | 200 |
Capacitance Value (pF) | 620pF |
Energy (J) | 0.8 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Size Code | 1206 |
Packaging | Tape and Reel |
Product Length (mm) | 3.2 |
Product Depth (mm) | 1.6 |
Product Height (mm) | 1.25 |
Length Tolerance (mm) | ±0.3 |
Depth Tolerance (mm) | ±0.2 |
Mounting | Surface Mount |