EOS Power India Private LtdZVC60NT12EExternal Plug-In Adapters
Plug-In Adapter Single-OUT 12V 4.58A 55W
Compliant | |
EAR99 | |
Unconfirmed | |
8504.40.95.20 | |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
12 | |
4.58 | |
55 | |
1% | |
3% | |
50(Max) | |
1.5(rms) | |
47 to 63 | |
3@115VAC | |
90 | |
IEC 320-C8 | |
Center Positive | |
Black | |
Cylindrical Female | |
2.54x5.49 | |
No | |
2%(Max) | |
Overload|Short Circuit | |
0 | |
40 | |
Mounting | Desktop |
Package Height | 29.2 |
Package Width | 60.6 |
Package Length | 114.4 |