HoneywellZX40E30E01Switch Snap Action

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 0.54N Thru-Hole PC Pins

If you're looking for rapid switching to close your circuit use this ZX40E30E01 snap-action switch from Honeywell. It has a SPDT configuration. This device has a maximum current rating of 3 A @ 125VAC@(CQC/cUL/ENEC/UL). This snap action switch has an operating temperature range of -40 °C to 85 °C. The ZX40E30E01 snap action switch has a PC pin termination style. This product is 5.8 mm deep. The maximum AC voltage rating is 125(CQC/cUL/ENEC/UL) VAC.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    52 weeks
    • Price: