Diodes IncorporatedZXBM5210-S-13Motor Controller and Driver ICs
Full Bridge Motor Driver 8-Pin SO T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.45 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO |
8 | |
Lead Shape | Gull-wing |
This reversible ZXBM5210-S-13 stepper motor driver from Diodes Zetex is built to automate a variety of different machines, such as pumps and actuators. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a minimum operating supply voltage of 3 V and a maximum of 18 V. This motor controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.