Diodes IncorporatedZXCL330E5TALinear Regulators
LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
LTB | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±3 | |
Fixed | |
3.3 | |
0.15(Min) | |
2 | |
5.5 | |
0.28@100mA | |
0.1%/V | |
0.04%/mA | |
450 | |
300°C/W | |
Current Limit|Thermal Shutdown Protection | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.8(Max) |
Package Length | 3.1(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
Stable power is ideal for better processing this LDO ZXCL330E5TA linear regulator developed by Diodes Zetex will help do so. Its typical dropout voltage at current is 0.14@100mA V. It has an overall accuracy of ±3 %. This device has a maximum power dissipation of 450 mW. This voltage regulation device's single output can produce a current up to 0.15(Min) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2 V that does not exceed 5.5 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. By operating at a load regulation of 0.04%/mA and line regulation of 0.1%/V you can provide a constant voltage at your output. Its maximum power dissipation is 450 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. The maximum dropout voltage is 0.28@100mA V. Its polarity is positive.