Diodes IncorporatedZXCL330H5TALinear Regulators

LDO Regulator Pos 3.3V 0.15A 5-Pin SC-70 T/R

This LDO ZXCL330H5TA linear regulator from Diodes Zetex acts like a variable resistor to maintain a steady voltage level. This device has a maximum power dissipation of 300 mW. Its typical dropout voltage at current is 0.14@100mA V. It has an overall accuracy of ±3 %. This voltage regulation device's single output can produce a current up to 0.15(Min) A. It only needs a voltage of at least 2 V while not exceeding 5.5 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.04%/mA and line regulation of 0.1%/V. Its maximum power dissipation is 300 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. The maximum dropout voltage is 0.28@100mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Import TariffMay apply to this part if shipping to the United States

2,878 parts: Ships in 11 days

    Total$75.98Price for 2878

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      2218+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 2,878 parts
      • Price: $0.0264