Diodes IncorporatedZXCT1011E5TAPower Supply Controllers and Monitors
Monitor 2.5V to 20V 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.3(Max) mm |
Package Width | 1.8(Max) mm |
Package Length | 3.1(Max) mm |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
Greenify your system by using this ZXCT1011E5TA power monitoring system from Diodes Zetex.