Diodes IncorporatedZXCT1021E5TAPower Supply Controllers and Monitors
Monitor 2.5V to 20V 5-Pin SOT-25 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Monitor | |
2.5 to 20 | |
2.5 | |
20 | |
300 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 3 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-25 |
5 | |
Lead Shape | Gull-wing |
Use this battery charger ZXCT1021E5TA charge controller from Diodes Zetex to control the environment of your batteries. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a minimum operating supply voltage of 2.5 V and a maximum of 20 V. This battery gauge has an operating temperature range of -40 °C to 85 °C.