Diodes IncorporatedZXCT1032N8TAPower Supply Controllers and Monitors
Monitor 9.5V to 21V 8-Pin SO T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Monitor | |
9.5 to 21 | |
9.5 | |
21 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO |
8 | |
Lead Shape | Gull-wing |
Ensure minimum power loss within your circuit by using Diodes Zetex's ZXCT1032N8TA power supply controller.