Diodes IncorporatedZXCT1041E5TAPower Supply Controllers and Monitors
Monitor 2.7V to 20V 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Monitor | |
2.7 to 20 | |
2.7 | |
20 | |
0.024 | |
300 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.8(Max) |
Package Length | 3.1(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
The highly sought after ZXCT1041E5TA power monitoring system from Diodes Zetex makes it easy to monitor a system's power consumption. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature range of -40 °C to 85 °C.