Diodes IncorporatedZXCT1081E5TAPower Supply Controllers and Monitors
Monitor 4.5V to 12V 5-Pin SOT-25 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | No |
Monitor | |
3 to 40 | |
0.001 | |
4.5 | |
12 | |
0.12 | |
300 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 mm |
Package Width | 1.6 mm |
Package Length | 3 mm |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-25 |
5 | |
Lead Shape | Gull-wing |
Efficiency is important when dealing with power distribution. The ZXCT1081E5TA power supply controller from Diodes Zetex regulates and displays power consumption data. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature range of -40 °C to 125 °C.