Diodes IncorporatedZXCT1081QE5TAPower Supply Controllers and Monitors
Monitor 4.5V to 12V Automotive AEC-Q100 5-Pin SOT-25 T/R
Compliant | |
EAR99 | |
LTB | |
8542.39.00.01 | |
Automotive | Yes |
PPAP | Yes |
Monitor | |
3 to 40 | |
0.001 | |
4.5 | |
12 | |
0.12 | |
300 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 3 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-25 |
5 |
Greenify your system by using this ZXCT1081QE5TA power monitoring system from Diodes Zetex.