Top Searched
Diodes IncorporatedZXCT1082E5TAPower Supply Controllers and Monitors
Monitor 2.7V to 60V 5-Pin SOT-25 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Monitor | |
2.7 to 60 | |
2.7 | |
60 | |
0.002 | |
300 | |
-40 | |
125 | |
Extended Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 3 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-25 |
5 | |
Lead Shape | Gull-wing |
Improve any circuit or setup power using this ZXCT1082E5TA power monitoring system from Diodes Zetex to regulate and observe power consumption. This part has an input voltage of 2.7 to 60 V. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature range of -40 °C to 125 °C.