Diodes IncorporatedZXCT1085E5TAPower Supply Controllers and Monitors
Monitor 2.7V to 40V 5-Pin SOT-25 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Monitor | |
2.7 to 40 | |
2.7 | |
40 | |
0.002 | |
300 | |
-40 | |
125 | |
Extended Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 3 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-25 |
5 | |
Lead Shape | Gull-wing |
Reduce operating costs by using this ZXCT1085E5TA power supply controller by Diodes Zetex, a tool that can be used to regulate and observe power consumption data.