Diodes IncorporatedZXCT1086QE5TAPower Supply Controllers and Monitors
HIGH VOLTAGE HIGH-SIDE CURRENT MONITOR IC Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | Yes |
PPAP | Yes |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 3 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-25 |
5 |
Say goodbye to high energy cost by using this ZXCT1086QE5TA power monitoring system from Diodes Zetex.