Diodes IncorporatedZXCT1087QE5TAPower Supply Controllers and Monitors
Monitor 2.7V to 60V 5-Pin SOT-25 T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 3 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-25 |
5 |
Monitor power draw using this ZXCT1087QE5TA power monitoring system developed by Diodes Zetex.