Diodes IncorporatedZXCT1110QW5-7Power Supply Controllers and Monitors
Monitor 2.5V to 36V Automotive AEC-Q100 5-Pin SOT-25 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Monitor | |
2.5 | |
36 | |
300 | |
-40 | |
125 | |
Extended Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 3 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-25 |
5 | |
Lead Shape | Gull-wing |
Improve your project by using Diodes Zetex's ZXCT1110QW5-7 power supply controller.