Diodes IncorporatedZXCT213QBDW-7Power Supply Controllers and Monitors
Monitor 2.7V to 26V 6-Pin SOT-363 T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Monitor | |
-0.3 to 26 | |
2.7 | |
5 | |
26 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95 mm |
Package Width | 1.3 mm |
Package Length | 2.15 mm |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-363 |
6 | |
Lead Shape | Gull-wing |