Diodes IncorporatedZXGD3101T8TAGate and Power Drivers
Driver 2.5A 1-OUT High Side/Low Side Inv 8-Pin SM T/R
Compliant | |
EAR99 | |
Obsolete | |
ZXGD3101T8TA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.6(Max) mm |
Package Width | 3.7(Max) mm |
Package Length | 6.7(Max) mm |
PCB changed | 8 |
Standard Package Name | SM |
Supplier Package | SM |
8 |
Switch on or off your high-power transistors with this ZXGD3101T8TA power driver from Diodes Zetex. This device has a maximum power dissipation of 500 mW. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This gate driver has a minimum operating temperature of -40 °C and a maximum of 150 °C. This device has a minimum operating supply voltage of 5 V and a maximum of 15 V.