Diodes IncorporatedZXGD3110N8TCGate and Power Drivers
Driver 4A 1-OUT Inv/Non-Inv 8-Pin SO T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Inverting|Non-Inverting | |
1 | |
MOSFET | |
1 | |
42 | |
42 | |
500 | |
62 | |
4.5 | |
12 | |
4(Typ) | |
785 | |
-40 | |
125 | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO |
8 | |
Lead Shape | Gull-wing |