Diodes IncorporatedZXLD1320DCATCDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4V to 18V Step Down Single-Out 18V 1.5A 24W 14-Pin DFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3.05(Max) |
Package Length | 4.05(Max) |
PCB changed | 14 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
14 | |
Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down ZXLD1320DCATC DC to DC converter from Diodes Zetex. This converter's single output can produce a current up to 2 A. Use this part at voltages between 4 V and 18 V. With a fixed output that has a voltage of 18 V and maximum output power of 24 W, this is power management at its best. This converter is 85(typ) % efficient. Your circuit has the capability to produce a constant current at its output by using a load regulation of 2%/A(Typ) and line regulation of 0.5%/V(Typ). Its switching regulator has a frequency of 600 kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.