Diodes IncorporatedZXLD1321DCATCDC to DC Converter and Switching Regulator Chip

Conv DC-DC 1.2V to 12V Step Up Single-Out 18V 1A 8W 14-Pin DFN EP T/R

Adjust the voltage level of your devices with this step up ZXLD1321DCATC DC to DC converter from Diodes Zetex. This converter's single output can produce a current up to 2(Typ) A. Using the part will provide the power your application needs by requiring a voltage only of 1.2 V and not exceeding a voltage of 12 V. With a fixed output that has a voltage of 18 V and maximum output power of 8 W, this is power management at its best. This converter is 85(typ) % efficient. To produce a constant current at your output, supply your circuit with a load regulation of 2%/A(Typ) and line regulation of 0.5%/V(Typ). You can operate this at a switching frequency of 600 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 3000
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    8 weeks
    • Price: