Diodes IncorporatedZXLD1366DACTCLED Drivers
LED Driver 9V/12V/15V/18V/24V 6-Pin DFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
6 | |
60 | |
12|15|18|24|9 | |
1800 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3.05(Max) |
Package Length | 3.05(Max) |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
6 | |
Lead Shape | No Lead |