EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Yes |
Minimum Operating Supply Voltage (V) | 6 |
Maximum Operating Supply Voltage (V) | 60 |
Typical Operating Supply Voltage (V) | 9|12|15|18|24 |
Maximum Output Current (mA) | 1000 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.9(Max) mm |
Package Width | 1.6 mm |
Package Length | 2.9 mm |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT-25 |
Pin Count | 5 |
Lead Shape | Gull-wing |