Diodes IncorporatedZXLD1615ET5TA

Conv DC-DC 2.5V to 5.5V Step Up Single-Out 2.5V to 28V 0.25A 5-Pin TSOT-23 T/R

Adjust the voltage level of your devices with this step up ZXLD1615ET5TA DC to DC converter from Diodes Zetex. This converter's single output can produce a current up to 0.25 A. Using the part will provide the power your application needs by requiring a voltage only of 2.5 V and not exceeding a voltage of 5.5 V. With an adjustable output that has a voltage of 2.5 to 28 V, this is power management at its best. This converter is 85(typ) % efficient. This part offers a switching frequency of 1000(Max) kHz in order to work properly. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    8 weeks
    Country Of origin:
    China
    • Price: $0.6025
    1. 3000+$0.6025
    2. 6000+$0.5944
    3. 9000+$0.5900