Diodes IncorporatedZXMS6002GTACurrent Limit Switches
Self Protected Enhancement Mode Intelligent MOSFET
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.6 |
Package Width | 3.5 |
Package Length | 6.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
4 | |
Lead Shape | Gull-wing |
It's simple to keep your circuit safe from large currents with this low side ZXMS6002GTA power switch by Diodes Zetex. This charge controller has single output. This charge controller has an input voltage of -0.2 to 20 V. This device has a maximum power dissipation of 2500 mW. It features 0.52 Ohm switch on resistance. Its maximum power dissipation is 2500 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This charge controller has an operating temperature range of -40 °C to 150 °C.