Diodes IncorporatedZXMS6003GTACurrent Limit Switches
Current Limit SW 1-IN 1-OUT -0.2V to 10V 1.4A 4-Pin(3+Tab) SOT-223 T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.6 |
Package Width | 3.5 |
Package Length | 6.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
4 | |
Lead Shape | Gull-wing |
This ZXMS6003GTA specialized power IC from Diodes Zetex will generate stable and consistent voltages for your non ideal electronics. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This USB PWM controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.