Diodes IncorporatedZXMS6004DGTACurrent Limit Switches

Current Limit SW 1-IN 1-OUT 0V to 5.5V 1.3A 4-Pin(3+Tab) SOT-223 T/R

Connecting a load to a power supply has never been easier with this low side ZXMS6004DGTA power switch by Diodes Zetex. This charge controller has single output. It features 0.4 Ohm switch on resistance. This charge controller has an input voltage of -0.5 to 6 V. This device has a maximum power dissipation of 1300 mW. Its maximum power dissipation is 1300 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This charge controller has an operating temperature range of -40 °C to 150 °C.

Import TariffMay apply to this part

91 parts: Ships today

    Total$0.48Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2313+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      91
      Country Of origin:
      Germany
         
      • Price: $0.4799
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2313+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Germany
      • In Stock: 91 parts
      • Price: $0.4799