Diodes IncorporatedZXMS6004DT8TACurrent Limit Switches
Current Limit SW 1-IN 1-OUT 0V to 5.5V 2.2A 8-Pin SM T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
1 | |
1 | |
2.2(Typ) | |
0 | |
5.5 | |
400 | |
2130 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.6 |
Package Width | 3.5 |
Package Length | 6.6 |
PCB changed | 8 |
Standard Package Name | SM |
Supplier Package | SM |
8 |
Have something odd which needs power? Look no further, these ZXMS6004DT8TA specialized power IC from Diodes Zetex will get you your results. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This USB PWM controller has an operating temperature range of -40 °C to 150 °C.