EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Yes |
Number of Inputs | 1 |
Number of Outputs | 1 |
Maximum Output Current (A) | 2.2(Typ) |
Minimum Input Voltage (V) | 0 |
Maximum Input Voltage (V) | 5.5 |
Switch On Resistance (mOhm) | 400 |
Maximum Power Dissipation (mW) | 1650 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.45 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO |
Pin Count | 8 |
Lead Shape | Gull-wing |