Diodes IncorporatedZXMS6004SGTACurrent Limit Switches
Current Limit SW 1-IN 1-OUT 0V to 5.5V 2.2A 4-Pin(3+Tab) SOT-223 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
1 | |
1 | |
2.2(Typ) | |
0 | |
5.5 | |
400 | |
1600 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.6 |
Package Width | 3.5 |
Package Length | 6.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
4 | |
Lead Shape | Gull-wing |
Using the low side ZXMS6004SGTA power switch from Diodes Zetex, you'll get the fastest on and off response when dealing with high currents and voltages. This charge controller has single output. It features 0.4 Ohm switch on resistance. This charge controller has an input voltage of -0.5 to 6 V. This device has a maximum power dissipation of 1000 mW. Its maximum power dissipation is 1000 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This charge controller has an operating temperature range of -40 °C to 150 °C.