Diodes IncorporatedZXMS6005SGTACurrent Limit Switches
Current Limit SW 1-IN 1-OUT 0V to 5.5V 2A 4-Pin(3+Tab) SOT-223 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
1 | |
1 | |
2(Min) | |
0 | |
5.5 | |
170 | |
1600 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.6 |
Package Width | 3.5 |
Package Length | 6.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
4 | |
Lead Shape | Gull-wing |
This ZXMS6005SGTA specialized power IC from Diodes Zetex reduces the component count, cost and complexity of a power management system. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This USB PWM controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.