Diodes IncorporatedZXRE125DFTAVoltage References

V-Ref Precision 1.22V 20mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this ZXRE125DFTA voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. It has an initial accuracy of 1%. With an output that has a voltage of 1.22 V, this is power management at its best. This voltage reference circuit supports shunt topology. Users like the load regulation of 10mV. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C. It runs with a maximum temperature coefficient of 75ppm/°C.

Total In Stock: 5,801 parts

Regional Inventory: 2,801

    Total$61.06Price for 98

    2,801 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2237+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      98
      Maximum Of:
      2801
      Country Of origin:
      Germany
         
      • Price: $0.6231
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2237+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Germany
      • In Stock: 2,801 parts
      • Price: $0.6231
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2342+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Germany
      • In Stock: 3,000 parts
      • Price: $0.5407