Diodes IncorporatedZXRE125FFTAVoltage References

V-Ref Precision 1.22V 20mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this ZXRE125FFTA voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. It has an initial accuracy of 3%. With an output that has a voltage of 1.22 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 10mV. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C. It runs with a maximum temperature coefficient of 75ppm/°C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    8 weeks
    • Price: $0.4038
    1. 3000+$0.4038
    2. 6000+$0.3894