Diodes IncorporatedZXRE160AET5TAVoltage References

V-Ref Adjustable 0.2V to 18V 15mA 5-Pin TSOT-25 T/R

Even in the event of large power supply variations, this ZXRE160AET5TA voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. It has an initial accuracy of 0.5%. Using the part will provide the power your application needs by requiring a voltage not exceeding 20 V. With an output that has a voltage of 0.2 to 18 V, this is power management at its best. This voltage reference circuit supports series topology. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    8 weeks
    • Price: $0.336
    1. 3000+$0.336