Diodes IncorporatedZXRE160FT4-7Voltage References
V-Ref Adjustable 0.2V to 18V 15mA 6-Pin DFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.35(Max) |
Package Width | 2.08(Max) |
Package Length | 1.58(Max) |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
6 | |
Lead Shape | No Lead |
Even in the event of large power supply variations, this ZXRE160FT4-7 voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. It has an initial accuracy of 1%. By working with a maximum input voltage of 20 V, this is the best way to control the power in your circuit. With an output that has a voltage of 0.2 to 18 V, this is power management at its best. This voltage reference circuit supports series topology. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.