Diodes IncorporatedZXRE160H5TAVoltage References

V-Ref Adjustable 0.2V to 18V 15mA 5-Pin SOT-353 T/R

Even in the event of large power supply variations, this ZXRE160H5TA voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. It has an initial accuracy of 1%. With an output that has a voltage of 0.2 to 18 V, this is power management at its best. By working with a maximum input voltage of 20 V, this is the best way to control the power in your circuit. This voltage reference circuit supports series topology. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Import TariffMay apply to this part if shipping to the United States

328 parts: Ships today

    Total$86.49Price for 328

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2301+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      328
      Maximum Of:
      328
      Country Of origin:
      China
         
      • Price: $0.2637
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2301+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 328 parts
      • Price: $0.2637