Diodes IncorporatedZXRE330ASA-7Voltage References
V-Ref Precision 3.3V 5mA 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Precision | |
Shunt | |
0.5% | |
±150ppm/°C | |
10mV(Typ) | |
3.3 | |
5 | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.98 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Even in the event of large power supply variations, this ZXRE330ASA-7 voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. It has an initial accuracy of 0.5%. With an output that has a voltage of 3.3 V, this is power management at its best. This voltage reference circuit supports shunt topology. Users like the load regulation of 10mV(Typ). In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It runs with a maximum temperature coefficient of ±150ppm/°C. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C.