Diodes IncorporatedZXSC100X8TADC to DC Controllers
DC/DC Cntrlr Single-OUT Step Up 200kHz 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
1 | |
Step Up | |
0.926 to 20 | |
200 | |
0.926 | |
1 | |
500 | |
0 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 3.1(Max) mm |
Package Length | 3.1(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |