Diodes IncorporatedZXT10P40DE6TAGP BJT

Trans GP BJT PNP 40V 2A 1700mW 6-Pin SOT-23 T/R

The versatility of this PNP ZXT10P40DE6TA GP BJT from Diodes Zetex makes it capable of being use as either a switch or amplifier in your circuit. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 1700 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 5 V.

Import TariffMay apply to this part if shipping to the United States

12,000 parts: Ships tomorrow

    Total$626.40Price for 3000

    • (3000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2333+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 12,000 parts
      • Price: $0.2088