Diodes IncorporatedZXTD4591E6TAGP BJT
Trans GP BJT NPN/PNP 60V 1A 1700mW 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.8(Max) |
Package Length | 3.1(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
Diodes Zetex has the solution to your circuit's high-voltage requirements with their npn and PNP ZXTD4591E6TA general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 1700 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 60 V and a maximum emitter base voltage of 7 V.