Diodes IncorporatedZXTD720MCTAGP BJT

Trans GP BJT PNP 40V 3A 2450mW 8-Pin DFN EP T/R

Diodes Zetex brings you the solution to your high-voltage BJT needs with their PNP ZXTD720MCTA general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 2450 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 7 V.

Import TariffMay apply to this part if shipping to the United States

4,763 parts: Ships tomorrow

    Total$98.23Price for 318

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2227+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      318
      Maximum Of:
      4763
      Country Of origin:
      China
         
      • Price: $0.3089
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2227+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 4,763 parts
      • Price: $0.3089