Diodes IncorporatedZXTN19100CFFTAGP BJT
Trans GP BJT NPN 100V 4.5A 2000mW 3-Pin SOT-23F T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.75 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.7(Max) mm |
Package Length | 3(Max) mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23F |
3 |
Diodes Zetex has the solution to your circuit's high-voltage requirements with their NPN ZXTN19100CFFTA general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 16000 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a maximum collector emitter voltage of 100 V and a maximum emitter base voltage of 7 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.