Diodes IncorporatedZXTN2018FTAGP BJT

Trans GP BJT NPN 60V 5A 1560mW 3-Pin SOT-23 T/R

Add switching and amplifying capabilities to your electronic circuit with this NPN ZXTN2018FTA GP BJT from Diodes Zetex. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 1560 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a maximum collector emitter voltage of 60 V and a maximum emitter base voltage of 7 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.

2,394 parts: Ships tomorrow

    Total$103.17Price for 329

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2348+
      Manufacturer Lead Time:
      26 weeks
      Minimum Of :
      329
      Maximum Of:
      2394
      Country Of origin:
      Germany
         
      • Price: $0.3136
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2348+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Germany
      • In Stock: 2,394 parts
      • Price: $0.3136