Diodes IncorporatedZXTN2040FTAGP BJT

Trans GP BJT NPN 40V 1A 350mW 3-Pin SOT-23 T/R

The three terminals of this NPN ZXTN2040FTA GP BJT from Diodes Zetex give it the ability to be used as either an electronic switch or amplifier. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 350 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 5 V.

Import TariffMay apply to this part if shipping to the United States

584 parts: Ships tomorrow

    Total$29.70Price for 579

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2031+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      579
      Maximum Of:
      584
      Country Of origin:
      China
         
      • Price: $0.0513
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2031+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 584 parts
      • Price: $0.0513