Top Purchased
Diodes IncorporatedZXTP07040DFFTAGP BJT
Trans GP BJT PNP 40V 3A 2000mW 3-Pin SOT-23F T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.75 | |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Power | |
Single | |
1 | |
50 | |
40 | |
7 | |
1.04@150mA@3A | |
0.18@5mA@0.5A|0.1@100mA@1A|0.4@10mA@1A|0.54@40mA@2A|0.39@150mA@3A | |
3 | |
300@10mA@2V|250@0.5A@2V|200@1A@2V|80@3A@2V | |
2000 | |
200(Typ) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.7(Max) mm |
Package Length | 3(Max) mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23F |
3 |
Design various electronic circuits with this versatile PNP ZXTP07040DFFTA GP BJT from Diodes Zetex. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 2000 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 7 V.