Diodes IncorporatedZXTR1005PD8-13Linear Regulators

Standard Regulator Pos 5V 0.05A 8-Pin PowerDI-B T/R

Use this standard ZXTR1005PD8-13 linear regulator from Diodes Zetex to vary your voltage levels to your desired level. This device has a maximum power dissipation of 1840 mW. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 0.05 A. By only needing an input voltage of 10 V with a maximum of 100 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 50mV and line regulation of 10mV. Its maximum power dissipation is 1840 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has an operating temperature range of -55 °C to 125 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    24 weeks
    • Price: $0.3062
    1. 2500+$0.3062
    2. 5000+$0.3045
    3. 10000+$0.3028
    4. 15000+$0.3011
    5. 20000+$0.2994
    6. 25000+$0.2976
    7. 30000+$0.2959
    8. 50000+$0.2941
    9. 100000+$0.2923