Diodes IncorporatedZXTR2008K-13Linear Regulators

Standard Regulator Pos 8.2V 0.055A 3-Pin(2+Tab) TO-252 T/R

Never worry about components not turning off and on due to lack of voltage with this standard ZXTR2008K-13 linear regulator from Diodes Zetex. This device has a maximum power dissipation of 2300 mW. This voltage regulation device's single output can produce a current up to 0.55 A. It only needs a voltage of at least 12 V while not exceeding 100 V to effectively power your circuit. With an adjustable output that has a voltage of 7.38 to 9.02 V, this is power management at its best. Using a line regulation of 300mV is needed for a programmable DC power supply. Its maximum power dissipation is 2300 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    28 weeks
    • Price: $0.2233
    1. 2500+$0.2233
    2. 5000+$0.2211
    3. 10000+$0.2189
    4. 15000+$0.2167
    5. 20000+$0.2145
    6. 25000+$0.2124
    7. 30000+$0.2102
    8. 50000+$0.2081
    9. 100000+$0.2061