Diodes IncorporatedZXTR2008P5-13Linear Regulators
Standard Regulator Pos 8.2V 0.45A 3-Pin(2+Tab) PowerDI 5 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Standard | |
1 | |
Positive | |
Adjustable | |
7.38 to 9.02 | |
0.45 | |
12 | |
100 | |
300mV | |
-500mV | |
1820 | |
107°C/W | |
17.8°C/W | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 5.37 |
Package Length | 3.97 |
PCB changed | 2 |
Tab | Tab |
Supplier Package | PowerDI 5 |
3 |